Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoCB02647
Order Code3376390
Thread SizeM32
Cable Diameter Min17mm
Cable Diameter Max25mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- IP68 protection
- Polymide 6, Halogen free
- Supplied complete with locknut
- Colour: Black
- Metric thread
- Improved cable sealing and retention
- Integral claw design prevents cable twisting during installation
- Suitable for insertion into knockouts
- Ideal for use in industrial and commercial applications
- Designed to EN 50262: 1999, complies with international approvals
Technical Specifications
Thread Size
M32
Cable Diameter Max
25mm
Gland Colour
Black
SVHC
To Be Advised
Cable Diameter Min
17mm
Cable Gland Material
Nylon 6 (Polyamide 6)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036