Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
10+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCB02632
Order Code3389512
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialSteel
Conduit ColourMetallic
External Length-
IP / NEMA Rating-
Product Range-
Product Overview
- High mechanical strength
- Straight fitting, swivel external thread
- Suitable for insertion into threaded entries and knockouts
- Ideal for use in industrial and commercial applications
- Approved to BS EN 50086, CE
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045