Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.680 |
Price for:Each
Minimum: 1
Multiple: 1
€12.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4530+B XL
Order Code4222812
Product Range3M - Protective Coverall
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeX Large
Clothing Material100% Polypropylene
GenderMale
Age GroupAdult
Product Range3M - Protective Coverall
SVHCTo Be Advised
Product Overview
Full-body coveralls made of lightweight, breathable polypropylene with flame resistance. Designed to be worn over primary FR garments, it helps provide protection against dust and light liquid splashes.
- Protect against dusts and light liquid splashes
- Ideal to wear when Welding, metal grinding, General Powder Handling, and Woodworking
- Designed to be worn over primary thermal protective FR garments
Technical Specifications
Clothing Style
Coverall
Clothing Size
X Large
Gender
Male
Product Range
3M - Protective Coverall
Clothing Colour
Blue
Clothing Material
100% Polypropylene
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:62101098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21