Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €58.050 |
10+ | €54.410 |
25+ | €50.790 |
100+ | €47.160 |
Price for:Each
Minimum: 1
Multiple: 1
€58.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No120MM-1M-0.5MM-5590H
Order Code4575812
Thickness0.5mm
Thermal Conductivity3W/m.K
External Length1m
External Width120mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thickness
0.5mm
External Length
1m
SVHC
No SVHC (27-Jun-2024)
Thermal Conductivity
3W/m.K
External Width
120mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177539