Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €27.860 |
Price for:Each
Minimum: 1
Multiple: 1
€27.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-8810
Order Code4575813
Product Range8810 Series
Thermal Conductivity0.6W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength26kV/mm
External Length4.57m
External Width12.7mm
Product Range8810 Series
Technical Specifications
Thermal Conductivity
0.6W/m.K
Thickness
0.25mm
Dielectric Strength
26kV/mm
External Width
12.7mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
4.57m
Product Range
8810 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036923