Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15P6E518.0B
Order Code1114164
Product RangeDura-Con DCCM Series
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.930 |
| 5+ | €62.840 |
| 10+ | €57.750 |
| 25+ | €57.300 |
| 50+ | €56.860 |
| 100+ | €56.410 |
Price for:Each
Minimum: 1
Multiple: 1
€67.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15P6E518.0B
Order Code1114164
Product RangeDura-Con DCCM Series
Technical Datasheet
Connector Type AMicro-D Plug, 15 Way
Connector to ConnectorMicro-D Plug to Free End
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product RangeDura-Con DCCM Series
Product Overview
The DCCM-15P6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 15-way micro-D plug on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Color-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Technical Specifications
Connector Type A
Micro-D Plug, 15 Way
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Colour
-
Connector to Connector
Micro-D Plug to Free End
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027714