Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 233,960 |
Informazioni sui prodotti
Panoramica del prodotto
The Renesas R-IN32M3 is a dual-port Ethernet module solution for the PROFINET® RT, EtherNet/IP®, and EtherCAT® real-time protocols and includes a 2-port Ethernet switch and a third internal port for bus and ring network topologies. The R-IN32M3 module includes a Renesas microcontroller running a protocol library which supports various kinds of real-time industrial Ethernet communication protocols. A well documented generic application programming interface (API) allows for simple access to the protocol library by an application processor in order to exchange real-time network data with a user application via a lean SPI module interface.
- Ethernet ports supporting 10Mbits per second and 100Mbits per second with auto negotiation
- Device configuration via management tool and API through an application controller
- Comprehensive tool support and application examples in form of source code for Synergy SK-S7G2
- Embedded 2-port Ethernet switch for bus and ring network topologies
- High-speed SPI interface and power pins for connecting the module to a host CPU
- Integrated processor to handle the real-time industrial Ethernet protocols
- Complete dual Ethernet interface based on IEEE 802.3 standard including transformers and PHY modules
- Suitable for industrial automation and remote I/O application
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
Automazione Industriale e Networking
SPI
No SVHC (25-Jun-2025)
-
-
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto