Un valore inserito nei campi evidenziati riportati sotto contiene caratteri non validi. Correggi la selezione utilizzando solo caratteri validi.

Il prodotto potrebbe non corrispondere esattamente alla tua ricerca

Hai già acquistato questo prodotto in precedenza. Visualizza la cronologia degli ordini

 
 

AL06UD17-8P

Connettore circolare, Amphe-Lite, spina dritta, 8 Contatti, Pin a Crimpare, A Intreccio, 17-8

AMPHENOL AL06UD17-8P
×
×

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
AL06UD17-8P
Codice Prodotto
1923498
Gamma di prodotti
Amphe-Lite
Datasheet tecnico:
AL06UD17-8P   Datasheet
Visualizza tutti i documenti tecnici

Selettore della gamma di prodotti (Amphe-Lite)

Vedi tutti i prodotti di questa gamma

Panoramica del prodotto

The AL06UD17-8P from Amphenol is Amphe-Lite series, MIL-DTL-38999 Series III equivalent straight plug with 8 contacts. Amphe-Lite series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors. Amphe-Lite series connectors are designed for communications such as RF and fibre optic interconnection requirements.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • UL recognized (file E115497)
  • Composite body material with non-conductive black unplated finish
  • Copper alloy crimp pin contacts with gold plating

Applicazioni

commerciale, ambito industriale

Informazioni sui prodotti

Vuoi vedere prodotti simili? Seleziona le caratteristiche di prodotto richieste e premi il pulsante. ×


:
Amphe-Lite

:
spina dritta

:
8Contatti

:
Pin a Crimpare

:
A Intreccio

:
17-8

:
Corpo Composito

:
non placcato nero non conduttivo

:
lega di rame

:
Oro

:
N

:
Sigillato Ermeticamente

:
MIL-DTL-38999 Serie III

Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Documenti tecnici (1)

Scarica CAD

×

Termini e condizioni

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accetta Annulla

1.269 Disponibile

Spedizione diretta dal fornitore

Lo ricevi entro 12 giorni lavorativi

Non annullabile/Non rendibile

€ 76,88

Prezzo non disponibile. Contatta l'assistenza clienti.

Prezzo per:
Unità
Più: 1 Minimo: 1
Quantità Prezzo Prezzo
 
 
1+ € 76,88
Prezzo promozionale
Prezzo da contratto
Prezzo valido solo sul Web
Prezzo forfettario valido solo sul Web
 
3+ € 67,94
Prezzo promozionale
Prezzo da contratto
Prezzo valido solo sul Web
Prezzo forfettario valido solo sul Web
 
 
 

Prezzo non disponibile. Contatta l'assistenza clienti.

No longer stocked:: No Longer Manufactured::
Aggiungi al carrello Aggiungi al carrello Preordina
Aggiungi
Articolo soggetto a restrizioni
Aggiungi codice prodotto /nota
Prezzo totale:
Prezzo totale: ( )
Prezzo totale: --