Low

AC164135 - 

Sensore Termico/Lineare Intelligente Pictail Plus Daughter Scheda

MICROCHIP AC164135

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
AC164135
Codice Prodotto
2315751

Informazioni sui prodotti

:
Explorer 16 Development Boards, 16-bit 28-pin Starter Development Boards
:
Microchip
:
PIC24H
:
Board
:
-
:
PIC24
:
-
:
PIC
Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Panoramica del prodotto

The AC164135 thermal/linear intelligent sensor PICtail Plus daughter board provides the signal conditioning circuits to interface thermal and linear sensor signals to a dsPIC digital signal controller or a PIC24H microcontroller. The thermal/linear intelligent sensor PICtail Plus daughter board is used with either the Explorer 16 development board or the 16bit 28 pin starter development board to demonstrate the acquisition, analog to digital conversion (dsPIC DSC or PIC24H devices) and signal processing of typical sensor signals using the architectural and peripheral features of the devices. This daughter board fits into the expansion slot on the Explorer 16 development board and interfaces between an external sensor and the dsPIC33F or PIC24H device on the Explorer 16 development board. It is intended to support the development of intelligent sensor processing applications using 16bit DSC and MCU device families.
  • Explorer 16 PICtail Plus connector
  • 16bit 28 pin starter development board connector
  • Anti aliasing low pass filter for thermocouple signal, linear signal, temperature sensor IC signal
  • Differential amplifier for thermocouple signal
  • Jumper for input offset calibration of differential amplifier
  • Potentiometer for differential amplifier output offset adjustment
  • Level shifter for linear signal
  • Thermocouple and linear signal connector

Applicazioni

Rilevamento & Strumentazione

Note a piè di pagina

Compatible with either the Explorer 16 development board or the 16bit 28 pin starter development board. Sold separately.