Low

MC9S12XDP512VAL - 

Microcontrollore, HCS12X, 16bit, 80 MHz, 512 KB, 32 KB, 112 Pin

MC9S12XDP512VAL - Microcontrollore, HCS12X, 16bit, 80 MHz, 512 KB, 32 KB, 112 Pin

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Produttore
NXP NXP
Cod. produttore:
MC9S12XDP512VAL
Codice Prodotto
2315603
Gamma di prodotti
HCS12X Family S12XD Series Microcontrollers

Panoramica del prodotto

The MC9S12XDP512VAL is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 16-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, six serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.
  • Upward compatible with MC9S12 instruction set
  • Interrupt stacking and programmer's model identical to MC9S12
  • Instruction queue
  • Enhanced indexed addressing
  • Enhanced instruction set
  • External bus interface (EBI)
  • Module mapping control (MMC)
  • Interrupt controller (INT)
  • Debug module to monitor HCS12X CPU and XGATE bus activity
  • Background debug mode (BDM)
  • Periodic interrupt timer (PIT)
  • Clock and reset generator (CRG)
  • Low noise/low power Pierce oscillator
  • Enhanced capture timer - 16-bit main counter with 7-bit prescaler
  • 8 PWM (pulse-width modulator) channels
  • On-chip voltage regulator
  • Low-voltage detect (LVD) with low-voltage interrupt (LVI)
  • Power-on reset (POR) circuit
  • Low-voltage reset (LVR)
  • Ultra low-power wake-up timer

Applicazioni

Industriale

Informazioni sui prodotti

:
HCS12X
:
16bit
:
80MHz
:
512KB
:
32KB
:
112Pin
:
LQFP
:
91I/O
:
CAN, I2C, SCI, SPI
:
3.15V
:
5.5V
:
Pezzo
:
HCS12X Family S12XD Series Microcontrollers
:
Si
:
MSL 3 - 168 ore
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
Tolto dall'assortimento

Alternative disponibili

1165810 - Microcontrollore, HCS12X, 16bit, 40 MHz, 512 KB, 32 KB, 112 Pin

No longer stocked:: true No Longer Manufactured::