Low

DPK-EKIT6448C - 

DPP-CT6448, ILCD PANEL, EVAL KIT

DPK-EKIT6448C - DPP-CT6448, ILCD PANEL, EVAL KIT

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
DPK-EKIT6448C
Codice Prodotto
1845549
Datasheet tecnico:
(EN)
Visualizza tutti i documenti tecnici

Panoramica del prodotto

DPK-EKIT6448C is a evaluation kit with DPP-CT6448 5.7inch colour iLCD panel and universal evaluation board using FFC cable for connecting the panel to the board. The DPP-CT6448 panel contains fast 32bit iLCD controller DPC3080 and supports VGA resolution on an active screen area of 112.9mm x 84.7mm. 32MByte flash memory for images, text strings, fonts and macros and 8MByte RAM for multiple screen handling with simple commands recommends this iLCD panel to be used with any application. A microSD card holder is on board enabling user to further expand user memory for images and specific use. The iLCD can operate in portrait mode as well. The optional TCP/IP interface allows networking of iLCDs and rapid download of application data. Therefore it is also recommended for accelerated development of stand alone applications, which will be ultimately controlled by any other interface (USB, RS232, I2C or SPI).
  • Single 5V (optional 3.3V) power supply
  • USB port, RS232 port with 3.3V, I2C port and SPI port
  • 32MByte flash memory for user data
  • Controls up to 16 digital outputs/inputs
  • 4 analog inputs with 10bit resolution
  • Controls 2 relays or speaker/buzzer, PWM output
  • Controls a keyboard matrix with up to 128 keys
  • 8MByte RAM for screen save/restore
  • Real time clock with battery backup
  • MicroSD card holder on board

Applicazioni

Imaging, Video e Visione, Rilevamento & Strumentazione

Sommario

DPP-CT6448 colour iLCD panel and universal evaluation board, FFC cable, USB cable, serial cable, Power supply plug in adaptor, CD.

Avvertenze

Reversed power supply connections (Vcc and Gnd) made to the iLCD module or invalid power supply voltage greater than 5.5V (3.3/3.6V when using a 3/3.3V variant) will cause module damage.

Informazioni sui prodotti

:
Demmel Products
:
-
:
Display
:
Modulo ILCD
:
Scheda di valutazione DPP-CT6448, adattatore, cavo USB e seriale, alimentatore, CD
:
-
Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Ricerche correlate

Tolto dall'assortimento

No longer stocked:: true No Longer Manufactured::