Low

TV06RW-23-54SB-LC - 

Connettore Circolare, Equivalente MIL-C-38999 Serie III, Tri-Start TV Series, Spina Dritta

AMPHENOL TV06RW-23-54SB-LC

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
TV06RW-23-54SB-LC
Codice Prodotto
1483375
Gamma di prodotti
Tri-Start TV Series
Datasheet tecnico:
(EN)
Visualizza tutti i documenti tecnici

Informazioni sui prodotti

:
23-54
:
MIL-DTL-38999 Serie III
:
Presa a Crimpare - Contatti non Forniti
:
Lega Rame
:
Grigio - Verde Cromato su Cadmio
:
Corpo in Lega di Alluminio
:
Resistente alla Corrosione, EMI
:
Spina Dritta
:
53Contatti
:
A Intreccio
:
B
:
Tri-Start TV Series
:
Oro
Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Panoramica del prodotto

The TV06RW-23-54SB-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 53 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applicazioni

Commercial, Industriale