Low

PT08CE8-4SW-LC - 

Connettore Circolare, Equivalente MIL-C-26482 Serie I, PT-CE Series, Spina ad Angolo Retto

PT08CE8-4SW-LC - Connettore Circolare, Equivalente MIL-C-26482 Serie I, PT-CE Series, Spina ad Angolo Retto

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
PT08CE8-4SW-LC
Codice Prodotto
1483175
Gamma di prodotti
PT-CE Series
Datasheet tecnico:
(EN)
Visualizza tutti i documenti tecnici

Panoramica del prodotto

The PT08CE8-4SW-LC from Amphenol is PT-CE series, MIL-DTL-26482 series I equivalent right angle plug with 4 contacts. The PT-CE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. It incorporates a special one-piece insert and grommet assembly. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-CE series connectors suitable for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • Environmental crimp rear insertable/front release contact termination
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applicazioni

Commercial, Industriale

Informazioni sui prodotti

:
PT-CE Series
:
Spina ad Angolo Retto
:
4Contatti
:
Presa a Crimpare - Contatti non Forniti
:
Baionetta
:
8-4
:
Corpo in Lega di Alluminio
:
Grigio - Verde Cromato su Cadmio
:
Lega Rame
:
Oro
:
W
:
Sigillato Ermeticamente
:
MIL-DTL-26482 Serie I
Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Ricerche correlate

0 Disponibile

Spedizione diretta dal fornitore

Non annullabile/Non rendibile

€ 158,00 158.00
Prezzo per:
Unità
Più: 1 Minimo: 1
Quantità Prezzo
1 + € 158,00
3 + € 142,00
10 + € 131,00
25 + € 121,00