Low

PT00P14-18P - 

Connettore Circolare, PT Series, Presa a Parete, 18 Contatti, Pin a Saldare, Baionetta, 14-18

PT00P14-18P - Connettore Circolare, PT Series, Presa a Parete, 18 Contatti, Pin a Saldare, Baionetta, 14-18

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Cod. produttore:
PT00P14-18P
Codice Prodotto
1483859
Gamma di prodotti
PT Series
Datasheet tecnico:
(EN)
Visualizza tutti i documenti tecnici

Panoramica del prodotto

The PT00P14-18P from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 18 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applicazioni

Industriale, Commercial

Informazioni sui prodotti

:
PT Series
:
Presa a Parete
:
18Contatti
:
Pin a Saldare
:
Baionetta
:
14-18
:
Corpo in Lega di Alluminio
:
Grigio - Verde Cromato su Cadmio
:
Lega Rame
:
Oro
:
N
:
Sigillato Ermeticamente, Recipiente di Isolamento
:
MIL-DTL-26482 Serie I
Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Prodotti associati

Ricerche correlate

0 Disponibile

Spedizione diretta dal fornitore

Non annullabile/Non rendibile

€ 39,1674 39.17
Prezzo per:
Unità
Più: 1 Minimo: 1
Quantità Prezzo
1 + € 39,16742
5 + € 34,60636
10 + € 29,76817
25 + € 25,65743